5603506H | Mennekes

CEE wall socket, 5 pole, 32 A/400 V, gray/black, 6 h, IP44, 5603506H

Order No.: 12N437
EAN: 4015394298601
MPN:
5603506H
Series: DUO
5603506H Mennekes CEE Connectors
Image may differ

Discontinued

Unit Price (€ / pc.)
687.82 € *
Available: 1 pcs.
Total Price:
687.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
687.82 €

Wall mounted socket, 5603506H, Mennekes

Features

  • Screw terminals
  • Pre-wired for installation
  • Switched
  • Mechanical DUO-interlock
  • 3 pole switch
  • Sockets can be padlocked
Technical specifications
Filter Property Value
Product type wall socket
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-10 mm²
Colour gray/black
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No