5602405H | Mennekes
CEE wall socket, 4 pole, 16 A/690 V, gray/black, 5 h, IP67, 5602405H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
695.9358 € *
Standard delivery time from the manufacturer is: 5 Weeks
Wall mounted socket, 5602405H, Mennekes
Features
- Screw terminals
- Pre-wired for installation
- Switched
- Mechanical DUO-interlock
- 3 pole switch
- Sockets can be padlocked
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 4 pole | |
| Nominal power | 16 A/690 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | gray/black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |