3980 | Mennekes
CEE angle plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 3980
Order No.: 12N630
EAN: 4015394100164
MPN:
3980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.84 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8439 €
5 pcs.
58.4409 €
10 pcs.
54.3473 €
25 pcs.
50.0038 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled plug, 3980, Mennekes
Angled plug VarioTOP with grommet. Especially suited for use with sockets of the Cepex range.
Features
- Screw terminals
- Nickel plated contacts
- Cable entry hood rotating up to 60° to the left or right
- Cable entry hood in colour code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle plug | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |