36 | Mennekes

CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44, 36

Order No.: 12N754
EAN: 4015394194484
MPN:
36
36 Mennekes CEE Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP54, 14523
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP54, 14523
Order No.: 12N343
Manufacturer: Mennekes
per pc. 21.8484 € *

CEE connectors with SafeCONTACT, type Mennekes StarTOP.

Splashproof to IP 44, without screws, insulation displacement technology. With strain relief, cable anti-kink guard and sealed screwed cable gland. The housing features a threaded lock and a fuse slider; Version: to DIN VDE 0623, EN 60309-2, Color: electrical-gray and/or color code, Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5 Pole/3 P + N + E.

Technical attributes ((type, rated current, number of poles, operating voltage (50/60 Hz), color code): 36, 32 A, 5pole, 400 V, red

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection IDC connection
Cable cross-section 2.5-6.0 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement

Order No.:

 12N343

Manufacturer SKU:

 14523

 

Available: 5 pcs.
21.85 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8484 €
10 pcs.
19.2304 €
50 pcs.
17.9214 €
150 pcs.
17.1479 €
500 pcs.
16.2554 €