354 | Mennekes
CEE wall plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 354
Order No.: 12N685
EAN: 4015394002567
MPN:
354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.66 € *
Standard delivery time from the manufacturer is: 4 Weeks
Wall mounted inlet, 354, Mennekes
Wall mounted inlet, 5-pole, 32 A/400 V, red, 6 h, IP44.
Features
- Screw terminals
- Enclosure base with stamped recess for quick cutting out
- Cable entry also possible on the back side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |