35 | Mennekes

CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP44, 35

Order No.: 12N752
EAN: 4015394150190
MPN:
35
35 Mennekes CEE Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP54, 14522
CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP54, 14522
Order No.: 12N342
Manufacturer: Mennekes
per pc. 16.0531 € *

CEE connectors with SafeCONTACT, type Mennekes StarTOP.

Splashproof to IP 44, without screws, insulation displacement technology. With strain relief, cable anti-kink guard and sealed screwed cable gland. The housing features a threaded lock and a fuse slider; Version: to DIN VDE 0623, EN 60309-2, Color: electrical-gray and/or color code, Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5 Pole/3 P + N + E.

Technical attributes ((type, rated current, number of poles, operating voltage (50/60 Hz), color code): 35, 16 A, 5pole, 400 V, red

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection IDC connection
Cable cross-section 1.0-2.5 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement

Order No.:

 12N342

Manufacturer SKU:

 14522

 

Available: 15 pcs.
16.05 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.0531 €
10 pcs.
14.1134 €
50 pcs.
13.1376 €
150 pcs.
12.5664 €
500 pcs.
11.9238 €