3473 | Mennekes

CEE surface-mounted socket, 5 pole, 16 A/400 V, gray/red, 6 h, IP44, 3473

Order No.: 12N165
EAN: 4015394206149
MPN:
3473
3473 Mennekes CEE Connectors Image 1
3473 Mennekes CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.8013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
109.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.8013 €

Panel mounted socket, 3473, Mennekes

Panel mounted socket with TwinCONTACT.

Features

  • Screwless spring terminals
  • Suitable for through wiring
  • 20° inclination
Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection spring-clamp connection
Cable cross-section 1.5-4.0 mm²
Colour gray/red
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes