342 | Mennekes

CEE wall plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 342

Order No.: 12N670
EAN: 4015394002468
MPN:
342
342 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.4812 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,064.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
106.4812 €

Wall mounted inlet, 342, Mennekes

Wall mounted inlet, 5-pole, 16 A/400 V, red, 6 h, IP44.

Features

  • Screw terminals
  • Enclosure base with stamped recess for quick cutting out
Technical specifications
Filter Property Value
Product type wall plug
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-2.5 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes