3331 | Mennekes
CEE wall socket, 5 pole, 16 A/400 V, red, 6 h, IP44, 3331
Order No.: 12N255
EAN: 4015394206347
MPN:
3331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.9528 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wall mounted socket, 3331, Mennekes
Wall mounted socket with TwinCONTACT for solutions in the sector of 16 A.
Features
- Screwless spring terminals
- Suitable for through wiring
- internal fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | spring-clamp connection | |
| Cable cross-section | 1.5-4.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |