332 | Mennekes
CEE wall plug, 3 pole, 16 A/230 V, blue, 6 h, IP44, 332
Order No.: 12N660
EAN: 4015394002376
MPN:
332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
106.98 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9810 €
2 pcs.
103.7680 €
5 pcs.
98.5796 €
10 pcs.
91.6776 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounted inlet, 332, Mennekes
Wall mounted inlet for 16 and 32 A with proven screw contacts. Especially suitable for the camping sector.
Features
- Screw terminals
- Enclosure base with stamped recess for quick cutting out
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |