1720 | Mennekes

CEE wall socket, 3 pole, 16 A/230 V, blue, 6 h, IP44, 1720

Order No.: 12N235
EAN: 4015394210245
MPN:
1720
1720 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.3364 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
111.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.3364 €

Wall mounted socket, 1720, Mennekes

Wall mounted socket with TwinCONTACT for solutions in the sector of 16 A.

Features

  • Screwless spring terminals
  • Suitable for through wiring
  • Internal fixing
Technical specifications
Filter Property Value
Product type wall socket
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection spring-clamp connection
Cable cross-section 1.5-4.0 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes