1668 | Mennekes
CEE surface-mounted socket, 3 pole, 16 A/230 V, blue/gray, 6 h, IP44, 1668
Order No.: 12N189
EAN: 4015394210269
MPN:
1668
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9025 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
94.90 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9025 €
2 pcs.
92.0465 €
5 pcs.
87.4412 €
10 pcs.
81.3246 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounted socket, 1668, Mennekes
Panel mounted socket with TwinCONTACT for 16 A with TwinCONTACT. Especially suitable for the camping sector.
Features
- Screwless spring terminals
- Suitable for through wiring
- Straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | spring-clamp connection | |
| Cable cross-section | 1.5-4.0 mm² | |
| Colour | blue/gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |