1650 | Mennekes

Double box TwinCONTACT, 16A5p400V, IP44

Order No.: 05N6990
EAN: 4015394212225
MPN:
1650
Series: TwinCONTACT
1650 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.5246 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
176.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.5246 €

Double Box, 1650, Mennekes

Screwless spring terminal double Box with TwinCONTACT and fuse holder, max. 10 A. CEE and sockets SCHUKO in one enclosure.

Technical specifications
Filter Property Value
Product type power distributor
Version german schuko-style and CEE
Pin number 5 pole
Nominal power 16 A/400 V
Connection spring-clamp connection
Cable cross-section 1.5-4.0 mm²
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15