1649 | Mennekes

CEE power distributor, 5 pole, 16 A/400 V, 6 h, IP44, 1649

Order No.: 05N6989
EAN: 4015394212218
MPN:
1649
Series: TwinCONTACT
1649 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.5243 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
147.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
147.5243 €

Double Box, 1649, Mennekes

Screwless spring terminal double Box with TwinCONTACT. CEE and sockets SCHUKO in one enclosure.

Technical specifications
Filter Property Value
Product type power distributor
Version german schuko-style and CEE
Pin number 5 pole
Nominal power 16 A/400 V
Connection spring-clamp connection
Cable cross-section 1.5-4.0 mm²
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15