1632 | Mennekes

CEE surface-mounted socket, 3 pole, 16 A/230 V, blue/gray, 6 h, IP44, 1632

Order No.: 12N161
EAN: 4015394210146
MPN:
1632
1632 Mennekes CEE Connectors Image 1
1632 Mennekes CEE Connectors Image 2
1632 Mennekes CEE Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.9025 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
94.90 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9025 €
2 pcs.
92.0465 €
5 pcs.
87.4412 €
10 pcs.
81.3246 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mounted socket, 1632, Mennekes

Panel mounted socket with TwinCONTACT for 16 A with TwinCONTACT. Especially suitable for the camping sector.

Features

  • Screwless spring terminals
  • Suitable for through wiring
  • 20° inclination
Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection spring-clamp connection
Cable cross-section 1.5-4.0 mm²
Colour blue/gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes