14629 | Mennekes

CEE jack, 5 pole, 32 A/400 V, gray/red, 6 h, IP67/IP69, 14629

Order No.: 05N7001
EAN: 4015394302476
MPN:
14629
Series: PowerTOP Xtra
14629 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.2098 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
130.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.2098 €

Connector PowerTOP Xtra , 14629, Mennekes

Robust technology for harsh environmental conditions - the PowerTOP Xtra coupling impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The couplings in the PowerTOP Xtra family fulfil protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.

Features

  • Screw connection technology ErgoCONTACT
  • Ergonomic enclosure design with nubbed grip zones
  • Rubberised cable gland with sealing
  • Rubberised bayonet ring
  • Sealed against dust, temporary submersion and high pressure cleaning
  • Strain relief and protection against kinking
  • Thread lock and safety slide
  • Area for self-adhesive labels
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour gray/red
Degree of protection (IP) IP67/IP69
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15