14522 | Mennekes
CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP54, 14522
Unit Price (€ / pc.)
16.0531 € *
Available: 15 pcs.
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.1134 €
50 pcs.
13.1376 €
150 pcs.
12.5664 €
500 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector PowerTOP, 14522, Mennekes
PowerTOP Xtra connector deliver excellent results thanks to their ergonomic design, easy to install, safe and easy connection, and X-CONTACT inside. The innovative contact sleeves ensure easy insertion and withdrawal. The PowerTOP Xtra connector has IP 54 protection class and is therefore impervious to both water spray and dust.
Features
- Screwless, with insulation displacement technology
- Ergonomic enclosure design with nubbed grip zones
- Rubberised cable gland with sealing
- Strain relief and protection against kinking
- Thread lock and safety slide
- Area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |