14521 | Mennekes
CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP54, 14521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4549 € *
Available: 4 pcs.
Total Price:
23.45 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4549 €
5 pcs.
22.0388 €
15 pcs.
21.2058 €
50 pcs.
20.2657 €
150 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, 14521, Mennekes
Coupling powerTOP with safe contact, screwless cutting-clamping technology.
Features
- Ergonomic housing shape with knobbed gripping surfaces
- Strain relief and cable kink protection
- Rubberized gland with seal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |