14112 | Mennekes

CEE jack, 5 pole, 63 A/400 V, gray/red, 6 h, IP44, 14112

Order No.: 12N612
EAN: 4015394238164
MPN:
14112
Series: PowerTOP Xtra S
14112 Mennekes CEE Connectors Image 1
14112 Mennekes CEE Connectors Image 2
14112 Mennekes CEE Connectors Image 3
Image may differ
Unit Price (€ / pc.)
113.9901 € *
Available: 4 pcs.
Total Price:
113.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.9901 €

Connector PowerTOP, 14112, Mennekes

Connector PowerTOP Xtra, 5-pole, 63 A/400 V, grey/red, 6 h, IP44.

Features

  • Screw terminals
  • With rubberised grip area
  • Frame terminals
  • Highly heat resistant contact carrier
  • Cable gland and sealing
  • Strain relief and protection against kinking
  • Enclosure with thread lock
  • Two safety slides
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 63 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 6.0-16 mm²
Colour gray/red
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No