1408 | Mennekes
CEE surface mounted plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 1408
Order No.: 12N700
EAN: 4015394010388
MPN:
1408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.377 € *
Available: 5 pcs.
Total Price:
69.38 € *
Price list
Quantity
Price per unit*
1 pcs.
69.377 €
2 pcs.
67.235 €
5 pcs.
62.594 €
10 pcs.
56.287 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounted inlet, 1408, Mennekes
Panel mounted inlet with a retaining nose to hold the hinged lid of the connector must be provided by the customer in order to ensure satisfactory locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mounted plug | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |