13521 | Mennekes
CEE plug, 3 pole, 16 A/230 V, 6 h, IP54, 13521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
10 pcs.
18.7544 €
25 pcs.
17.5644 €
50 pcs.
16.5172 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug PowerTOP Xtra S, 13521, Mennekes
Across all versions and applications, PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.
Features
- Screwless, with insulation displacement technology SafeCONTACT
- Ergonomic enclosure design with nubbed grip zones
- Rubberised cable gland with sealing
- Strain relief and protection against kinking
- Thread lock and safety slide
- Area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | spring-clamp connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |