13520 | Mennekes
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 13520
Unit Price (€ / pc.)
17.5168 € *
Available: 103 pcs.
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
15.7556 €
25 pcs.
13.8754 €
50 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug PowerTOP, 13520, Mennekes
PowerTOP Xtra plug excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.
Features
- Screw connection technology
- Ergonomic enclosure design with nubbed grip zones
- Rubberised cable gland with sealing
- Strain relief and protection against kinking
- Thread lock and safety slide
- Area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |