13502 | Mennekes
CEE plug, 3 pole, 16 A/230 V, blue, 6 h, IP54, 13502
Unit Price (€ / pc.)
17.2431 € *
Available: 9 pcs.
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
10 pcs.
15.1844 €
50 pcs.
14.1491 €
150 pcs.
13.5184 €
500 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE plug, 13502, Mennekes
PowerTOP® Xtra connector with ErgoCONTACT
Features
- Screw connection technology ErgoCONTACT
- Ergonomic housing shape with knobbed grip surfaces
- Rubberized gland with seal
- Strain relief and cable kink protection
- Housing with threaded lock and safety slide
- Marking area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |