991C 104 220 | Meisinger
Steel wire disc brush, Ø 22 mm, shaft Ø 2.35 mm, shaft length 44 mm, diamond, 991C 104 220
Order No.: 07L7350
EAN: 4099891377175
MPN:
991C 104 220
Diamond coated steel wire brushes, type Meisinger 99.
With 2.35 mm shaft, shaft length 44, for ultra fine work on rough materials such as cast patterns, etc; Usage (recommendation only): speed range 5000 to 10000 RPM. Pressing force approx. 0.5 N (50 g). Note: lower pressing force increases performance proportionally. Avoid sudden speed changes. Always use the brushes in one direction of rotation (only clockwise rotation.)
Type: 991C, diamond coated steel wire brush, D 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | steel wire disc brush | |
| diameter | 22 mm | |
| Grit | fine | |
| Material | diamond | |
| speed | 10000 1/min | |
| Shaft Diameter | 2.35 mm | |
| Shaft length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |