9513P 900 220 | Meisinger
Pre-polishing disc, Ø 22 mm, thickness 2.5 mm, disc, polysiloxane, 9513P 900 220
Order No.: 07L7292
EAN: 4099891377007
MPN:
9513P 900 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: On Request
Flexible rough polishing disks, type Meisinger 9513P.
Without shaft, fine and hard wearing for all metals and precious metals; Material: polysiloxane. Corresponding shafts are described below. Diameter: 22 mm. Thickness: 2.5 mm.
Type: 9513P, rough polishing disk without shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-polishing disc | |
| Head shape | disc | |
| diameter | 22 mm | |
| Thickness | 2.5 mm | |
| Abrasive Material | polysiloxane |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |