9509H 104 145 | Meisinger
High gloss polisher, Ø 14.5 mm, shaft Ø 2.35 mm, shaft length 44 mm, thickness 2 mm, disc, polysiloxane, 9509H 104 145
Order No.: 07L7300
EAN: 4099891377038
MPN:
9509H 104 145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Flexible mirror finish polishing disks, type Meisinger 9509H.
Extra fine, hard wearing for all metals and precious metals, with 2.35 mm shaft, shaft length 44 mm; Material: polysiloxane. Diameter: 14.5 mm. Thickness: 2.0 mm.
Type: 9509H, mirror finish polisher with shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high gloss polisher | |
| Head shape | disc | |
| diameter | 14.5 mm | |
| Thickness | 2 mm | |
| Grit | fine | |
| Abrasive Material | polysiloxane | |
| Shaft Diameter | 2.35 mm | |
| Shaft length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |