801 104 012 | Meisinger
Diamond grinder, Ø 1.2 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: On Request
Diamond burrs, type Meisinger 801.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.
Technical attributes (type, diameter of sphere (D)): 012, D 1.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diamond grinder | |
| Head shape | ball | |
| diameter | 1.2 mm | |
| Grit | medium | |
| Abrasive Material | diamond | |
| Shaft Diameter | 2.35 mm | |
| Shaft length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |