736 104 ROSA | Meisinger
Grinding pins, Ø 6.5 mm, shaft Ø 2.4 mm, shaft length 6.5 mm, cylinder, 736 104 ROSA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: On Request
Grinding pins, type Meisinger 736.
Made of corundum, with medium grain; Composite: hard. Grinder length: 6.5 mm. Shaft diameter: 2.4 mm. Design: rounded grinding surface.
Type: 736, grinding pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding pins | |
| Head shape | cylinder | |
| diameter | 6.5 mm | |
| Grit | medium | |
| speed | 50000 1/min | |
| Shaft Diameter | 2.4 mm | |
| Shaft length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |