505 900 220 | Meisinger

Separating disc, Ø 22 mm, shaft Ø 1.8 mm, thickness 0.7 mm, disc, 505 900 220

Order No.: 07L7312
EAN: 4099891377083
MPN:
505 900 220
Series: 505
505 900 220 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Separating disk, 505 900 220, Meisinger

With high durability; quality: NK Bakelite bond, without shaft, with hole 1,8 mm. Diameter: 22 mm, thickness: 0.7 mm. Shanks are described below.

Technical specifications
Filter Property Value
Product type separating disc
Head shape disc
diameter 22 mm
Thickness 0.7 mm
Grit medium
Shaft Diameter 1.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90184910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes