DS1M12 | Meilhaus
2-channel PC oscilloscope DS1M12, 250 MHz, 1 MSa/s, LED 2"
USB modular oscilloscopes, type Meilhaus PocketScope DS1M12.
Oscilloscope, data logger, spectrum analyzer, voltmeter, frequency meter and waveform generator in single unit for mobile applications, with 2 simultaneous channels and 10-bit waveform generator (output range 3.5 V, buffer 1.0 k); A/D resolution: 12-bit, Sampling rate: repetitive 20 MS/s, native 1.0 MS/s. Analog bandwidth: 250 kHz. Input voltage: max. ±50 V, Trigger modes: edge, min./max. pulse width, delay trigger. Waveform buffer: 32 KB. Dimensions: 116 x 30 x 100 mm. Weight: 160 g (without cable). Supplied with USB cable and software.
Type: PocketScope DS1M12, USB modular oscilloscope
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 250 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 1 MSa/s | |
| Display | LED 2" | |
| Weight | 160 g | |
| Length | 100 mm | |
| Width | 116 mm | |
| Height | 30 mm | |
| Category | CAT I |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |