LS03-1A66-PP-500W | Standex Electronics

Liquid level sensor, Ø 21 mm, PP, LS03-1A66-PP-500W

Order No.: 30G2655
EAN: 4099889456776
MPN:
LS03-1A66-PP-500W
9532711054
LS03-1A66-PP-500W Standex Electronics Float Switches, Flow Sensors Image 1
LS03-1A66-PP-500W Standex Electronics Float Switches, Flow Sensors Image 2
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,720.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
9.0678 €

Level sensor, LS03-1A66-PP-500W, Standex Electronics

Standard liquid level sensor. The sensor has to be mounted horizontally for best results. This product is suitable for liquid container monitoring in household appliances, automotive applications, test and measurement, and control technology.

Technical specifications
Filter Property Value
Switching Voltage (AC) 200 V
diameter 21 mm
Product type liquid level sensor
Switching Voltage (DC) 200 V
Shell Material PP
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes