6CJ2NOPR | MEC Switches
Short-stroke pushbutton, 2 Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue), 2.5 N, SMD, 6CJ2NOPR
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 14 Weeks
Low profile switch, 6CJ2NOPR, MEC Switches
The 6CJ2NOPR is a low-profile switch with IP67 protection, 1 million cycle life, and pins for precise mounting with the J-Hook terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 8 mm | |
| Connection | SMD | |
| Latching switching function | 2 Form A (N/O) | |
| Actuator colour | blue | |
| Breaking capacity | 50 mA/24 VDC | |
| Contact material | silver-plated | |
| illuminated | No | |
| Height | 3.5 mm | |
| actuating force | 2.5 N | |
| Length | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |