5ETH920 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 2 N, THT, 5ETH920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available: 48 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 5ETH920, MEC
Multimec 5E high performance tactile switch, robust, sealed to IP67.
Features
- Anti-rotation thanks to snap-on cap retetion system
- Robust
- Sealed to IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2 N | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |