1545109 | MEC Switches
Short-stroke pushbutton, 8 different, 0.25 A/120 VAC, unlit , actuator (black), 2.5 N, THT, 1545109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Available: 121 pcs.
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.2836 €
100 pcs.
4.6053 €
250 pcs.
4.4387 €
1000 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 1545109, MEC
This is a switch body suitable for use with the 2-pole momentary Unimec switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 8 different | |
| Breaking capacity | 0.25 A/120 VAC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2.5 N | |
| Length | 12.6 mm | |
| Width | 12.6 mm | |
| Height | 15.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |