2SS09-08.0 | MEC Switches
Plunger, round, (H) 8 mm, black, for short-stroke pushbutton Multimec 5G, 2SS09-08.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available: 440 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Plunger, 2SS09-08.0, MEC Switches
The 2SS09 - 08.0 is an extender designed for 5G cap retention system. Also is stackable, giving the possibility to match most overall heights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | round | |
| Height | 8 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |