1US16 | MEC Switches
Cap, round, Ø 12 mm, (H) 7.5 mm, white, for short-stroke pushbutton Multimec 5G, 1US16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
44.03 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4403 €
200 pcs.
0.4165 €
300 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 1US16, MEC
MEC white tactile switch cap for 5G Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 12 mm | |
| Height | 7.5 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |