1SS09-08.0 | MEC Switches
Cap, round, Ø 6.5 mm, (H) 8 mm, black, for short-stroke pushbutton Multimec 5E, 1SS09-08.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
100.56 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2011 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch cap, 1SS09-08.0, MEC
MEC switch cap is designed to be mounted on the Multimec 5G series of tactile switches, made of polyamide, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 6.5 mm | |
| Height | 8 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Multimec 5E |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |