1630009 | MEC Switches
Cap, rectangular, (L x W x H) 12.3 x 6 x 4.8 mm, black, for short-stroke pushbutton Unimec, 1630009
Cap, 1630009, MEC
Rectangular cap, black, suitable for switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | rectangular | |
| Length | 12.3 mm | |
| Width | 6 mm | |
| Height | 4.8 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Unimec |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |