10ZWY | MEC Switches
Seal, round, Ø 32.46 mm, (H) 5.58 mm, transparent, for short-stroke pushbutton Ultramec 6C, 10ZWY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
284.41 € *
Price list
Quantity
Price per unit*
100 pcs.
2.8441 €
200 pcs.
2.6894 €
300 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing, 10ZWY, MEC
Ultranavimec sealing for 10ZB, 10ZC, transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | round | |
| diameter | 32.46 mm | |
| Height | 5.58 mm | |
| Colour | transparent | |
| Suitable for | short-stroke pushbutton Ultramec 6C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |