10ZC16LMH11809 | MEC Switches
Cap, round, Ø 9.5 mm, (H) 2.05 mm, white, for short-stroke pushbutton Ultramec 6C, 10ZC16LMH11809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 19 Weeks
Center cap, 10ZC16LMH11809, MEC
Ultranavimec switch cap, round, black, suitable for Ultramec Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 9.5 mm | |
| Height | 2.05 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton Ultramec 6C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |