10ZC00 | MEC Switches
Cap, round, Ø 9.5 mm, (H) 2.05 mm, blue, for short-stroke pushbutton Ultramec 6C, 10ZC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 95 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Center cap, 10ZC00, MEC
Ultranavimec switch cap, round, blue, suitable for Ultramec Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 9.5 mm | |
| Height | 2.05 mm | |
| Colour | blue | |
| Suitable for | short-stroke pushbutton Ultramec 6C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |