10U09 | MEC Switches
Cap, round, Ø 11.5 mm, (H) 7.5 mm, black, for short-stroke pushbutton Ultramec 6C, 10U09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 2 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 10U09, MEC
Floating cap, with low total height, convex top surface, easy alignment of PCB and front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 11.5 mm | |
| Height | 7.5 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Ultramec 6C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |