10S09 | MEC Switches
Cap, round, Ø 6.5 mm, (H) 7.5 mm, black, for short-stroke pushbutton Ultramec 6C, 10S09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3046 €
200 pcs.
0.2856 €
300 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 10S09, MEC
Floating cap, with low total height, convex top surface, easy alignment of PCB and front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 6.5 mm | |
| Height | 7.5 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Ultramec 6C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |