1ZB16DLMH13609 | MEC Switches
Cap, (L x W x H) 22 x 9 x 5 mm, white, for short-stroke pushbutton Multimec 5G, 1ZB16DLMH13609
Unit Price (€ / pc.)
4.0460 € *
Available: 2 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
2.9988 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 1ZB16DLMH13609, APEM
Navimec is a five position navigational switch solution ideal for data entry devices where joystick function is needed. It has a select switch in the middle and four navigational switches around it.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Length | 22 mm | |
| Width | 9 mm | |
| Height | 5 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 84735080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |