1PS03 | MEC Switches
Cap, rectangular, (L x W x H) 12.5 x 6.5 x 5.3 mm, gray, for short-stroke pushbutton Multimec 5E and Multimec 5G, 1PS03
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3808 €
200 pcs.
0.3570 €
300 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 1PS03, MEC
Cap tactile rectangular, gray, ssuitable for 5E and 5G Switch Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | rectangular | |
| Length | 12.5 mm | |
| Width | 6.5 mm | |
| Height | 5.3 mm | |
| Colour | gray | |
| Suitable for | short-stroke pushbutton Multimec 5E and Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |