1JS11 | MEC Switches
Cap, round, Ø 9.6 mm, (H) 3.1 mm, transparent, for short-stroke pushbutton Multimec 5G, 1JS11
Unit Price (€ / pc.)
0.4403 € *
Available: 80 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 1JS11, MEC
MEC transparent tactile switch cap, for 5G series, ideal for foil overlay, made from ABS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 9.6 mm | |
| Height | 3.1 mm | |
| Colour | transparent | |
| Suitable for | short-stroke pushbutton Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |