1FS096 | MEC Switches
Cap, round, Ø 11 mm, (H) 7.5 mm, black, for short-stroke pushbutton Multimec 5G, 1FS096
Unit Price (€ / pc.)
0.9520 € *
Available: 49 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 1ES096, MEC
MEC black tactile switch, suitable for 5G Series of tactile switches, soft edged, made from ABS/polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 11 mm | |
| Height | 7.5 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton Multimec 5G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |