SGA60E48-P1J | MEAN WELL
Plug-in power supply unit, 48 VDC, 1.25 A, 60 W, SGA60E48-P1J
Discontinued
Unit Price (€ / pc.)
41.7095 € *
Available: 1 pcs.
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
5 pcs.
39.2105 €
50 pcs.
34.7004 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 60 W | |
| efficiency | 91 % | |
| Length | 93.5 mm | |
| Width | 35 mm | |
| Height | 51.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |