SGA18E15-P1J | MEAN WELL
Plug-in power supply unit, 15 VDC, 1.2 A, 18 W, SGA18E15-P1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5485 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5485 €
5 pcs.
25.8944 €
50 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.2 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 18 W | |
| efficiency | 85.5 % | |
| Length | 75.5 mm | |
| Width | 32 mm | |
| Height | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |