SGA12E05-P1J | MEAN WELL
Plug-in power supply unit, 5 VDC, 2.4 A, 12 W, SGA12E05-P1J
Discontinued
Power supply unit, SGA12E05-P1J, MEANWELL
Mean Well's SGA series of plug-in power supplies is a wall-mounted, ultra-flat, green, single-output adapter series, complete with 2-pin Euro plug. This series is available with power ratings from 12 W to 60 W and offers a compact solution that allows easy transportation. This series accepts the standard input range of 90 V AC to 264 V AC with output options between 5 V DC and 48 V DC. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronics devices. These plug-in power supplies are highly efficient with efficiencies of up to 91% (depending on model).
Features
- Short circuit, overvoltage and overload protection Slim and compact design
- Completely enclosing plastic case
- Universal AC input with full range
- VI Level Energy Efficiency
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 12 W | |
| efficiency | 80 % | |
| Length | 62.2 mm | |
| Width | 27.4 mm | |
| Height | 39.7 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |